LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR 3006P-1-105LF product image
  • 3006P-1-105LF thumbnail 1
  • 3006P-1-105LF thumbnail 2
  • 3006P-1-105LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3006P-1-105LFRoHS

Manufacturer
JIERRAsian Brands
MPN
3006P-1-105LF
LCSC Part #
C49190188
Packaging
Through Hole-3P,19.3x4.9mm
Customer #
Key Attributes
POT 1MΩ 750mW Through Hole-3P,19.3x4.9mm
Datasheetpdf iconJIERR 3006P-1-105LF
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3835$ 0.3644$ 0.36
10+$ 0.3006$ 0.2856$ 2.86
25+$ 0.2649$ 0.2517$ 6.29
100+$ 0.2194$ 0.2085$ 20.85
500+$ 0.1999$ 0.1900$ 95.00
1,000+$ 0.1869$ 0.1776$ 177.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Slide Potentiometers
ManufacturerJIERR
PackagingThrough Hole-3P,19.3x4.9mm
Tolerance±10%
Temperature Coefficient±150ppm/℃
Power(Watts)750mW
Number of Turns22
Resistance1MΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece