LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL WR121WF100JT5E product image
  • WR121WF100JT5E thumbnail 1
  • WR121WF100JT5E thumbnail 2
  • WR121WF100JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL WR121WF100JT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
WR121WF100JT5E
LCSC Part #
C49188456
Packaging
0612
Customer #
Key Attributes
RES 10Ω ±1% 1W 0612
DatasheetUNI-ROYAL WR121WF100JT5E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,300
4,300 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0352$ 0.70
200+$ 0.0275$ 5.50
600+$ 0.0232$ 13.92
5,000+$ 0.0207$ 103.50
10,000+$ 0.0184$ 184.00
20,000+$ 0.0172$ 344.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0612
Power(Watts)1W
Resistance10Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-