EnergyMath EM74HC244PW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74HC244PW |
| LCSC Part # | C49188289 |
| Packaging | TSSOP-20L |
| Customer # | |
| Key Attributes | 2V~6V 4 2 40uA 25ns@4.5V,50pF TSSOP-20L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-20L | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 25ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EM74HC244 and EM74HCT244 are 8-bit buffers/line drivers with 3-state outputs. The devices can be used as two 4-bit buffers or one 8-bit buffer. Two output enable inputs (1OE and 2OE) are provided to control four 3-state outputs independently. When nOE is HIGH, the outputs are disabled to a high-impedance state. Input clamping diodes are included, allowing the use of current-limiting resistors to enable input interfacing with voltages exceeding VCC.
Features
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Compliant with JEDEC standards: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
- Input levels: CMOS levels for EM74HC244; TTL levels for EM74HCT244
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2074 | $ 1.04 |
| 50+ | $ 0.164 | $ 8.20 |
| 150+ | $ 0.1455 | $ 21.83 |
| 500+ | $ 0.1223 | $ 61.15 |
| 3,000+ | $ 0.112 | $ 336.00 |
| 6,000+ | $ 0.1058 | $ 634.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-20L | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 25ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EM74HC244 and EM74HCT244 are 8-bit buffers/line drivers with 3-state outputs. The devices can be used as two 4-bit buffers or one 8-bit buffer. Two output enable inputs (1OE and 2OE) are provided to control four 3-state outputs independently. When nOE is HIGH, the outputs are disabled to a high-impedance state. Input clamping diodes are included, allowing the use of current-limiting resistors to enable input interfacing with voltages exceeding VCC.
Features
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Compliant with JEDEC standards: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
- Input levels: CMOS levels for EM74HC244; TTL levels for EM74HCT244
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
C49188289 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



