LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74HC164PW product image
  • EM74HC164PW thumbnail 1
  • EM74HC164PW thumbnail 2
  • EM74HC164PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74HC164PWRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74HC164PW
LCSC Part #
C49188287
Packaging
TSSOP-14L
Customer #
Key Attributes
8-bit serial-in,parallel-out shift register
Datasheetpdf iconEnergyMath EM74HC164PW
In-Stock: 2,690
2,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1122$ 0.56
50+$ 0.0986$ 4.93
150+$ 0.0927$ 13.91
500+$ 0.0854$ 42.70
3,000+$ 0.0821$ 246.30
6,000+$ 0.0802$ 481.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerEnergyMath
PackagingTSSOP-14L
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply2.5V~6V
Output Type-
Series74HC
Number of Elements-
Output Current-
FeaturesAsynchronous clear function
Propagation Delay9.9ns@6V,50pF
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The EM74HC164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB) and eight parallel data outputs (Q0 to Q7). Data is serially entered through DSA or DSB; either input can be used as an active-HIGH enable to control data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock input (CP). A LOW level on the master reset input (MR̄) clears the register and forces all outputs LOW, independent of all other inputs. The inputs include clamping diodes, which allow the input interface to be connected to voltages exceeding VCC by using current-limiting resistors.

Features

AI Translation
  • Wide supply voltage range: 2.5V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Gated serial data input
  • Asynchronous master reset
  • Latch-up performance exceeds 250 mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.5V to 6.0V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options
  • Operating temperature ranges: -40°C to +85°C and -40°C to +125°C