LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74HC165PW product image
  • EM74HC165PW thumbnail 1
  • EM74HC165PW thumbnail 2
  • EM74HC165PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74HC165PWRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74HC165PW
LCSC Part #
C49188285
Packaging
TSSOP-16L
Customer #
Key Attributes
8-bit parallel-in/serial-out shift register
Datasheetpdf iconEnergyMath EM74HC165PW
In-Stock: 1,775
1,775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1776$ 0.89
50+$ 0.1405$ 7.03
150+$ 0.1246$ 18.69
500+$ 0.1048$ 52.40
3,000+$ 0.0959$ 287.70
6,000+$ 0.0906$ 543.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerEnergyMath
PackagingTSSOP-16L
Operating temperature-40℃~+85℃
Pd - Power Dissipation500mW
Voltage - Supply2.8V~6V
Output TypeComplementary type
Series74HC
Number of Elements-
Output Current-
FeaturesAsynchronous parallel load function
Propagation Delay10.4ns@6V,50pF
FunctionParallel-to-Serial

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The EM74HC165 is an 8-bit serial or parallel-input/serial-output shift register. The device features a serial data input (DS), eight parallel data inputs (D0 to D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL̄) is LOW, data is asynchronously loaded into the shift register from D0 to D7. When PL̄ is HIGH, data enters the register serially at DS. When the clock enable input (CE̅) is LOW, data is shifted on the LOW-to-HIGH transition of the CP input. A HIGH on CE̅ disables the CP input. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages above VCC.

Features

AI Translation
  • Wide supply voltage range: 2.8V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Latch-up performance exceeding 250mA
  • JEDEC compliant: JESD8C (2.8V to 3.6V) and JESD7A (2.8V to 6.0V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeding 3500 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeding 2000 V
  • Multiple package options
  • Operating temperature range: -40°C to +85°C and -40°C to +125°C