LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74AHC1G04GV product image
  • EM74AHC1G04GV thumbnail 1
  • EM74AHC1G04GV thumbnail 2
  • EM74AHC1G04GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74AHC1G04GVRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74AHC1G04GV
LCSC Part #
C49188283
Packaging
SOT-23-5L
Customer #
Key Attributes
2V~5.5V 3.1ns@5.5V,15pF 1 10uA 1 SOT-23-5L Gates and Inverters RoHS
Datasheetpdf iconEnergyMath EM74AHC1G04GV
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0724$ 0.36
50+$ 0.0576$ 2.88
150+$ 0.0502$ 7.53
500+$ 0.0446$ 22.30
3,000+$ 0.0402$ 120.60
6,000+$ 0.038$ 228.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingSOT-23-5L
Input Type-
Logic Family74AHC
Voltage - Supply2V~5.5V
Propagation Delay3.1ns@5.5V,15pF
Output Logic Level - Low100mV;440mV
Features-
Input Logic Level - Low500mV;900mV;1.65V
Input Logic Level - High1.5V;2.1V;3.85V
Operating Temperature-40℃~+125℃
Number of Circuits1
Output Logic Level - High1.9V;2.9V;4.4V;2.48V;3.8V
Quiescent Current(Iq)10uA
Current - Output High(IOH)-
Number of Channels1
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece