EnergyMath EM74AHC1G07GW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74AHC1G07GW |
| LCSC Part # | C49188281 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Buffer with open-drain output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.3ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EM74AHC1G07 and EM74AHCT1G07 are single open-drain output buffers. Their inputs feature overvoltage tolerance, allowing them to be used as level translators in mixed-voltage environments. AHC devices have CMOS input switching levels with a supply voltage range of 2V to 5.5V. AHCT devices have TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- Input levels: CMOS for EM74AHC1G07; TTL for EM74AHCT1G07
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0644 | $ 0.64 |
| 100+ | $ 0.0512 | $ 5.12 |
| 300+ | $ 0.0446 | $ 13.38 |
| 3,000+ | $ 0.0397 | $ 119.10 |
| 6,000+ | $ 0.0357 | $ 214.20 |
| 9,000+ | $ 0.0338 | $ 304.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.3ns@3.3V,15pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EM74AHC1G07 and EM74AHCT1G07 are single open-drain output buffers. Their inputs feature overvoltage tolerance, allowing them to be used as level translators in mixed-voltage environments. AHC devices have CMOS input switching levels with a supply voltage range of 2V to 5.5V. AHCT devices have TTL input switching levels with a supply voltage range of 4.5V to 5.5V.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- Input levels: CMOS for EM74AHC1G07; TTL for EM74AHCT1G07
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



