EnergyMath EM74AHC1G08GV
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74AHC1G08GV |
| LCSC Part # | C49188280 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Single 2-input AND gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-5L | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 9.5ns@3.3V,15pF;6.5ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EM74AHC1G08 and EM74AHCT1G08 are single 2-input AND gate devices. Their inputs feature overvoltage tolerance, enabling these devices to function as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- Symmetrical output impedance
- Balanced propagation delay
- Multiple package options
In-Stock: 2,930
2,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0742 | $ 0.37 |
| 50+ | $ 0.059 | $ 2.95 |
| 150+ | $ 0.0514 | $ 7.71 |
| 500+ | $ 0.0457 | $ 22.85 |
| 3,000+ | $ 0.0412 | $ 123.60 |
| 6,000+ | $ 0.0389 | $ 233.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-5L | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 9.5ns@3.3V,15pF;6.5ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EM74AHC1G08 and EM74AHCT1G08 are single 2-input AND gate devices. Their inputs feature overvoltage tolerance, enabling these devices to function as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- Symmetrical output impedance
- Balanced propagation delay
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



