EnergyMath EM74AHC1G09GW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74AHC1G09GW |
| LCSC Part # | C49188277 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2-input AND with open-drain output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 5.3ns@3.3V,15pF;3.5ns@5V,15pF | |
| Output Logic Level - Low | 100mV;440mV;550mV | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74AHC1G09 and EM74AHCT1G09 are single 2-input AND gates with open-drain output. The inputs are overvoltage tolerant, allowing these devices to be used as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200 mA
- Input levels: CMOS for EM74AHC1G09; TTL for EM74AHCT1G09
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.09 | $ 0.45 |
| 50+ | $ 0.0716 | $ 3.58 |
| 150+ | $ 0.0624 | $ 9.36 |
| 500+ | $ 0.0555 | $ 27.75 |
| 3,000+ | $ 0.05 | $ 150.00 |
| 6,000+ | $ 0.0472 | $ 283.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Logic Family | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 5.3ns@3.3V,15pF;3.5ns@5V,15pF | |
| Output Logic Level - Low | 100mV;440mV;550mV | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74AHC1G09 and EM74AHCT1G09 are single 2-input AND gates with open-drain output. The inputs are overvoltage tolerant, allowing these devices to be used as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200 mA
- Input levels: CMOS for EM74AHC1G09; TTL for EM74AHCT1G09
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



