EnergyMath EM74AHC1G125GW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74AHC1G125GW |
| LCSC Part # | C49188275 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Bus buffer/line driver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 3.9ns@4.5V,15pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74AHC1G125 and EM74AHCT1G125 are single buffer/line drivers with tri-state output. Their inputs are overvoltage tolerant, enabling these devices to function as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200 mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels: CMOS level for EM74AHC1G125; TTL level for EM74AHCT1G125
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.054 | $ 0.54 |
| 100+ | $ 0.0429 | $ 4.29 |
| 300+ | $ 0.0374 | $ 11.22 |
| 3,000+ | $ 0.0333 | $ 99.90 |
| 6,000+ | $ 0.03 | $ 180.00 |
| 9,000+ | $ 0.0283 | $ 254.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Input type | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 3.9ns@4.5V,15pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74AHC1G125 and EM74AHCT1G125 are single buffer/line drivers with tri-state output. Their inputs are overvoltage tolerant, enabling these devices to function as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200 mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels: CMOS level for EM74AHC1G125; TTL level for EM74AHCT1G125
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



