EnergyMath EM74AHC1G32GW
| Manufacturer |
EnergyMath
Asian Brands |
| Mfr. Part # | EM74AHC1G32GW |
| LCSC Part # | C49188270 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single 2-input OR gate |
| Description | 40uA 3.1ns@4.5V~5.5V,15pF 2V~5.5V OR Gate SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0659 | $ 0.66 |
100+ | $ 0.0525 | $ 5.25 |
300+ | $ 0.0457 | $ 13.71 |
3,000+ | $ 0.0407 | $ 122.10 |
6,000+ | $ 0.0366 | $ 219.60 |
9,000+ | $ 0.0346 | $ 311.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$