EnergyMath EM74HC04PW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74HC04PW |
| LCSC Part # | C49188253 |
| Packaging | TSSOP-14L |
| Customer # | |
| Key Attributes | Hex inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 20ns@6V,15pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.84V;5.34V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74HC04 and EM74HCT04 are hex inverters. The inputs include clamping diodes, which enable interfacing inputs to voltages exceeding VCC through the use of current-limiting resistors.
Features
AI Translation
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
- Input levels: CMOS level for EM74HC04; TTL level for EM74HCT04
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
In-Stock: 1,645
1,645 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1675 | $ 0.84 |
| 50+ | $ 0.1325 | $ 6.63 |
| 150+ | $ 0.1175 | $ 17.63 |
| 500+ | $ 0.0988 | $ 49.40 |
| 3,000+ | $ 0.0905 | $ 271.50 |
| 6,000+ | $ 0.0855 | $ 513.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 20ns@6V,15pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.84V;5.34V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74HC04 and EM74HCT04 are hex inverters. The inputs include clamping diodes, which enable interfacing inputs to voltages exceeding VCC through the use of current-limiting resistors.
Features
AI Translation
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
- Input levels: CMOS level for EM74HC04; TTL level for EM74HCT04
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



