LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74HC05D product image
  • EM74HC05D thumbnail 1
  • EM74HC05D thumbnail 2
  • EM74HC05D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74HC05DRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74HC05D
LCSC Part #
C49188252
Packaging
SOP-14L
Customer #
Key Attributes
2V~6V 15ns@6V,15pF 6 40uA SOP-14L Gates and Inverters RoHS
Datasheetpdf iconEnergyMath EM74HC05D
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1245$ 0.62
50+$ 0.0981$ 4.91
150+$ 0.0849$ 12.74
500+$ 0.075$ 37.50
3,000+$ 0.0671$ 201.30
6,000+$ 0.0632$ 379.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingSOP-14L
Input Type-
Logic Family74HC
Voltage - Supply2V~6V
Output Logic Level - Low400mV
Propagation Delay15ns@6V,15pF
Features-
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)40uA
Current - Output High(IOH)-
Number of Channels-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

EM74HC05 and EM74HCT05 contain six inverters with open-drain outputs. Inputs include clamp diodes, allowing the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Compliant with JEDEC standards: JESD8C (2.7V to 3.6V) JESD7A (2.0V to 6.0V)
  • Input levels: EM74HC05: CMOS level; EM74HCT05: TTL level
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000V
  • Multiple package options