LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74HC08D product image
  • EM74HC08D thumbnail 1
  • EM74HC08D thumbnail 2
  • EM74HC08D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74HC08DRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74HC08D
LCSC Part #
C49188250
Packaging
SOP-14L
Customer #
Key Attributes
Quad 2-input AND gate
Datasheetpdf iconEnergyMath EM74HC08D
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0932$ 0.47
50+$ 0.0822$ 4.11
150+$ 0.0767$ 11.51
500+$ 0.0726$ 36.30
3,000+$ 0.0693$ 207.90
6,000+$ 0.0676$ 405.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingSOP-14L
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V;3.15V;4.2V
Logic Family74HC
Input Logic Level - Low500mV;1.35V;1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;4.4V;5.9V;3.84V;5.34V
Quiescent Current(Iq)20uA
Voltage - Supply2V~6V
Current - Output High(IOH)4mA
Number of Channels4;2
Propagation Delay25ns@4.5V,15pF
Output Logic Level - Low100mV;330mV;400mV
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The EM74HC08 and EM74HCT08 are quad 2-input AND gates. The inputs include clamp diodes, enabling the inputs to be connected to voltages exceeding VCC through the use of current-limiting resistors.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Compliant with JEDEC standards: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
  • Input levels: CMOS levels for EM74HC08; TTL levels for EM74HCT08
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options