LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74HC11D product image
  • EM74HC11D thumbnail 1
  • EM74HC11D thumbnail 2
  • EM74HC11D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74HC11DRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74HC11D
LCSC Part #
C49188247
Packaging
SOP-14L
Customer #
Key Attributes
40uA 2V~6V 20ns@6V,15pF SOP-14L Gates and Inverters RoHS
Datasheetpdf iconEnergyMath EM74HC11D
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1241$ 0.62
50+$ 0.0978$ 4.89
150+$ 0.0846$ 12.69
500+$ 0.0747$ 37.35
3,000+$ 0.0668$ 200.40
6,000+$ 0.0628$ 376.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingSOP-14L
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V;3.15V;4.2V
Logic Family74HC
Input Logic Level - Low500mV;1.35V;1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)40uA
Voltage - Supply2V~6V
Current - Output High(IOH)4mA
Number of Channels3;3
Output Logic Level - Low400mV
Propagation Delay20ns@6V,15pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

EM74HC11 and EM74HCT11 are triple 3-input AND gates. The inputs include clamping diodes, which allow the use of current-limiting resistors to interface the inputs to voltages exceeding VCC.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
  • Input levels: CMOS for EM74HC11; TTL for EM74HCT11
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options