LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74HC20PW product image
  • EM74HC20PW thumbnail 1
  • EM74HC20PW thumbnail 2
  • EM74HC20PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74HC20PWRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74HC20PW
LCSC Part #
C49188236
Packaging
TSSOP-14L
Customer #
Key Attributes
40uA 2V~6V 20ns@6V,15pF TSSOP-14L Gates and Inverters RoHS
Datasheetpdf iconEnergyMath EM74HC20PW
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1875$ 0.94
50+$ 0.1462$ 7.31
150+$ 0.1285$ 19.28
500+$ 0.1064$ 53.20
3,000+$ 0.0965$ 289.50
6,000+$ 0.0907$ 544.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingTSSOP-14L
Features-
Input Logic Level - High1.5V;3.15V;4.2V
Logic Family74HC
Input Logic Level - Low500mV;1.35V;1.8V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)40uA
Voltage - Supply2V~6V
Current - Output High(IOH)4mA
Number of Channels4;2
Output Logic Level - Low400mV
Propagation Delay20ns@6V,15pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

EM74HC20 and EM74HCT20 are dual 4-input NAND gates. The inputs include clamping diodes, enabling the use of current-limiting resistors to interface the inputs to voltages exceeding VCC.

Features

AI Translation
  • Wide supply voltage range: 2.0V ~ 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • JEDEC compliant:
    • JESD8C (2.7 V ~ 3.6 V)
    • JESD7A (2.0 V ~ 6.0 V)
  • Input levels:
    • EM74HC20: CMOS level
    • EM74HCT20: TTL level
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500 V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options