EnergyMath EM74HC4002D
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74HC4002D |
| LCSC Part # | C49188228 |
| Packaging | SOP-14L |
| Customer # | |
| Key Attributes | 40uA 2V~6V SOP-14L Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-14L | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 35ns@2V,15pF;20ns@4.5V,15pF;15ns@6V,15pF | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74HC4002 and EM74HCT4002 are dual 4-input NOR gates. The inputs include clamping diodes, which allow the input interface to withstand voltages exceeding VCC by using current-limiting resistors.
Features
AI Translation
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
- Input levels: CMOS for EM74HC4002; TTL for EM74HCT4002
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1629 | $ 0.81 |
| 50+ | $ 0.1289 | $ 6.45 |
| 150+ | $ 0.1143 | $ 17.15 |
| 500+ | $ 0.0961 | $ 48.05 |
| 3,000+ | $ 0.088 | $ 264.00 |
| 6,000+ | $ 0.0831 | $ 498.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-14L | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 35ns@2V,15pF;20ns@4.5V,15pF;15ns@6V,15pF | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74HC4002 and EM74HCT4002 are dual 4-input NOR gates. The inputs include clamping diodes, which allow the input interface to withstand voltages exceeding VCC by using current-limiting resistors.
Features
AI Translation
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
- Input levels: CMOS for EM74HC4002; TTL for EM74HCT4002
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
C49188228 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



