LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
EnergyMath EM74LVC00APW product image
  • EM74LVC00APW thumbnail 1
  • EM74LVC00APW thumbnail 2
  • EM74LVC00APW thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

EnergyMath EM74LVC00APW

제조업체
EnergyMathAsian Brands
제조사 품번
EM74LVC00APW
LCSC 번호
C49188183
포장
TSSOP-14L
고객 번호
주요 제원
Schmitt trigger 1.65V~5.5V 5.5ns@4.5V~5.5V,15pF 40uA TSSOP-14L Gates and Inverters
데이터시트EnergyMath EM74LVC00APW
재고 있음: 25
25 재고 있음, 당일 발송
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
수량단가총액
5+$ 0.1561$ 0.78
50+$ 0.1226$ 6.13
150+$ 0.1082$ 16.23
500+$ 0.0903$ 45.15
3,000+$ 0.0823$ 246.90
6,000+$ 0.0775$ 465.00
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Logic/Gates and Inverters
제조업체EnergyMath
포장TSSOP-14L
output type-
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low-
Propagation Delay5.5ns@4.5V~5.5V,15pF
Input Logic Level - Low120mV;700mV;800mV
Input Logic Level - High1.08V;1.7V;2V
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Operating Temperature-40℃~+125℃
Output Logic Level - High-
Quiescent Current(Iq)40uA
Current - Output High(IOH)32mA
Number of Channels4;2
Current - Output Low(IOL)32mA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The EM74LVC00A is a quad 2-input NAND gate. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to tolerate slow input rise and fall times. The device fully supports partial power-down applications using the IOFF circuit. The IOFF circuit disables the outputs when the device is powered down, preventing potentially damaging reverse current from flowing through the device.

주요 특징

AI 번역
  • Wide supply voltage range: 1.2V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • CMOS low power consumption
  • I<sub>OFF</sub> circuitry supports partial power-down mode operation
  • Latch-up performance exceeds 250mA
  • Direct interface with TTL levels
  • JEDEC compliant: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options