EnergyMath EM74LVC04APW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC04APW |
| LCSC Part # | C49188179 |
| Packaging | TSSOP-14L |
| Customer # | |
| Key Attributes | Hex Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.5ns@5.5V,15pF | |
| Output Logic Level - Low | 100mV;650mV;450mV;600mV;800mV | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.7V;2.05V;2.25V;3.5V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC04A is a hex inverter. Its inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V and 5.5V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 1.2V to 5.5V
- Input overvoltage tolerance up to 5.5V
- CMOS low power consumption
- Ioff circuitry enables partial power-down mode operation
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- JEDEC standards compliant: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
- Hex inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1502 | $ 0.75 |
| 50+ | $ 0.1188 | $ 5.94 |
| 150+ | $ 0.1054 | $ 15.81 |
| 500+ | $ 0.0886 | $ 44.30 |
| 3,000+ | $ 0.0811 | $ 243.30 |
| 6,000+ | $ 0.0767 | $ 460.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 4.5ns@5.5V,15pF | |
| Output Logic Level - Low | 100mV;650mV;450mV;600mV;800mV | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.05V;1.7V;2.05V;2.25V;3.5V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC04A is a hex inverter. Its inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V and 5.5V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 1.2V to 5.5V
- Input overvoltage tolerance up to 5.5V
- CMOS low power consumption
- Ioff circuitry enables partial power-down mode operation
- Latch-up performance exceeds 250mA
- Direct TTL-level interface compatible
- JEDEC standards compliant: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
- Hex inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



