EnergyMath EM74LVC10APW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC10APW |
| LCSC Part # | C49188171 |
| Packaging | TSSOP-14L |
| Customer # | |
| Key Attributes | Triple 3-input NAND gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 3.3ns@5V,15pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;3.8V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC10A provides three 3-input NAND gate functions. Inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger inputs on all input pins make the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using I_OFF. The I_OFF circuitry disables the outputs, preventing potentially damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.2V to 5.5V
- Input overvoltage tolerance up to 5.5V
- CMOS low power consumption
- I_OFF circuitry enables partial power-down mode operation
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- JEDEC standards compliant: JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1512 | $ 0.76 |
| 50+ | $ 0.1196 | $ 5.98 |
| 150+ | $ 0.1061 | $ 15.92 |
| 500+ | $ 0.0892 | $ 44.60 |
| 3,000+ | $ 0.0817 | $ 245.10 |
| 6,000+ | $ 0.0772 | $ 463.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 3.3ns@5V,15pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.4V;3.8V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC10A provides three 3-input NAND gate functions. Inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger inputs on all input pins make the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using I_OFF. The I_OFF circuitry disables the outputs, preventing potentially damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.2V to 5.5V
- Input overvoltage tolerance up to 5.5V
- CMOS low power consumption
- I_OFF circuitry enables partial power-down mode operation
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- JEDEC standards compliant: JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



