EnergyMath EM74LVC125AD
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC125AD |
| LCSC Part # | C49188170 |
| Packaging | SOP-14L |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 4 1 40uA 2.6ns@5.5V,15pF SOP-14L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-14L | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 2.6ns@5.5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-14L | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 2.6ns@5.5V,15pF |
Introduction
EM74LVC125A is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is HIGH, the outputs are placed in a high-impedance off-state. Inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs allows the circuit to tolerate slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.2 V ~ 5.5 V
- Input overvoltage tolerance up to 5.5 V
- CMOS low power consumption
- I<sub>OFF</sub> circuitry supports partial power-down mode operation
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface compatible
- JEDEC standards compliant: JESD8-7A (1.65 V to 1.95 V), JESD8-5A (2.3 V to 2.7 V), JESD8-C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1396 | $ 0.70 |
| 50+ | $ 0.1098 | $ 5.49 |
| 150+ | $ 0.0949 | $ 14.24 |
| 500+ | $ 0.0837 | $ 41.85 |
| 3,000+ | $ 0.0747 | $ 224.10 |
| 6,000+ | $ 0.0703 | $ 421.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-14L | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 2.6ns@5.5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-14L | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 2.6ns@5.5V,15pF |
Introduction
EM74LVC125A is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is HIGH, the outputs are placed in a high-impedance off-state. Inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs allows the circuit to tolerate slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.2 V ~ 5.5 V
- Input overvoltage tolerance up to 5.5 V
- CMOS low power consumption
- I<sub>OFF</sub> circuitry supports partial power-down mode operation
- Latch-up performance exceeds 250 mA
- Direct TTL-level interface compatible
- JEDEC standards compliant: JESD8-7A (1.65 V to 1.95 V), JESD8-5A (2.3 V to 2.7 V), JESD8-C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
C49188170 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



