LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74LVC14AD product image
  • EM74LVC14AD thumbnail 1
  • EM74LVC14AD thumbnail 2
  • EM74LVC14AD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74LVC14ADRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74LVC14AD
LCSC Part #
C49188166
Packaging
SOP-14L
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 6.5ns@5.5V,15pF 6 40uA SOP-14L Gates and Inverters RoHS
Datasheetpdf iconEnergyMath EM74LVC14AD
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1083$ 0.54
50+$ 0.0853$ 4.27
150+$ 0.0738$ 11.07
500+$ 0.0651$ 32.55
3,000+$ 0.0582$ 174.60
6,000+$ 0.0548$ 328.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingSOP-14L
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay6.5ns@5.5V,15pF
Output Logic Level - Low100mV;650mV;450mV;600mV;800mV
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.05V;1.7V;2.05V;2.25V;3.5V
Quiescent Current(Iq)40uA
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Features

AI Translation
  • Wide supply voltage range: 1.2V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • CMOS low power consumption
  • IOFF circuitry for partial power-down mode operation
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface compatible
  • JEDEC compliant: JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C (2.7V to 3.6V), JESD36 (4.5V to 5.5V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options