LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74LVC1G02GM product image
  • EM74LVC1G02GM thumbnail 1
  • EM74LVC1G02GM thumbnail 2
  • EM74LVC1G02GM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74LVC1G02GMRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74LVC1G02GM
LCSC Part #
C49188160
Packaging
DFN-6(1x1.5)
Customer #
Key Attributes
Single 2-input NOR gate
Datasheetpdf iconEnergyMath EM74LVC1G02GM
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.106$ 0.53
50+$ 0.0843$ 4.22
150+$ 0.0735$ 11.03
500+$ 0.0654$ 32.70
3,000+$ 0.0589$ 176.70
6,000+$ 0.0556$ 333.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingDFN-6(1x1.5)
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC
Input Logic Level - High1.7V;2V
Output Logic Level - High-
Quiescent Current(Iq)4uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;2
Propagation Delay3.8ns@5.5V,50pF
Output Logic Level - Low800mV
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The EM74LVC1G02 is a single 2-input NOR gate. Its inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially damaging reverse current flow through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65 V to 5.5 V
  • Overvoltage-tolerant inputs up to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuitry supports partial power-down mode operation
  • Output drive capability ±24 mA (VCC = 3.0 V)
  • Latch-up performance exceeds 100 mA
  • Direct TTL-level interface
  • JEDEC compliant: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V, MM JESD22-A115C Class C exceeds 550 V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options