EnergyMath EM74LVC1G08GW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC1G08GW |
| LCSC Part # | C49188144 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single 2-input AND gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 3.8ns@5.5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC1G08 is a single 2-input AND gate. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V applications. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65 V ~ 5.5 V
- High noise immunity
- ±24 mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Direct TTL-level interface compatible
- Over-voltage tolerant inputs up to 5.5 V
- IOFF circuitry supports partial power-down mode operation
- Latch-up performance exceeds 100 mA
- JEDEC standard compliant: JESD8-7 (1.65 V ~ 1.95 V), JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V), JESD36 (4.5 V ~ 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0406 | $ 0.41 |
| 100+ | $ 0.0323 | $ 3.23 |
| 300+ | $ 0.0282 | $ 8.46 |
| 3,000+ | $ 0.0251 | $ 75.30 |
| 6,000+ | $ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0213 | $ 191.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 3.8ns@5.5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC1G08 is a single 2-input AND gate. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V applications. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65 V ~ 5.5 V
- High noise immunity
- ±24 mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Direct TTL-level interface compatible
- Over-voltage tolerant inputs up to 5.5 V
- IOFF circuitry supports partial power-down mode operation
- Latch-up performance exceeds 100 mA
- JEDEC standard compliant: JESD8-7 (1.65 V ~ 1.95 V), JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V), JESD36 (4.5 V ~ 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



