EnergyMath EM74LVC1G14GV
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC1G14GV |
| LCSC Part # | C49188129 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Single Schmitt trigger inverter |
| Datasheet | EnergyMath EM74LVC1G14GV |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-5L | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 4.8ns@5.5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-5L | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 4.8ns@5.5V,50pF | |
| Features | Power shutdown protection;Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
Introduction
The EM74LVC1G14 is a single inverter with Schmitt-trigger input. The input can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. The device is fully specified for partial power-down applications using I<sub>OFF</sub>. The I<sub>OFF</sub> circuitry disables the output, preventing potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 1.65 V to 5.5 V
- Overvoltage-tolerant inputs up to 5.5 V
- High noise immunity
- Output drive capability: ±24 mA (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 100 mA
- Direct TTL-level interface compatible
- IOFF circuitry enables partial power-down mode operation
- Unlimited rise and fall times
- Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0447 | $ 0.45 |
| 100+ | $ 0.0353 | $ 3.53 |
| 300+ | $ 0.0306 | $ 9.18 |
| 3,000+ | $ 0.0271 | $ 81.30 |
| 6,000+ | $ 0.0243 | $ 145.80 |
| 9,000+ | $ 0.0229 | $ 206.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-5L | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 4.8ns@5.5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-5L | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 4.8ns@5.5V,50pF | |
| Features | Power shutdown protection;Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
Introduction
The EM74LVC1G14 is a single inverter with Schmitt-trigger input. The input can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. The device is fully specified for partial power-down applications using I<sub>OFF</sub>. The I<sub>OFF</sub> circuitry disables the output, preventing potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: 1.65 V to 5.5 V
- Overvoltage-tolerant inputs up to 5.5 V
- High noise immunity
- Output drive capability: ±24 mA (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 100 mA
- Direct TTL-level interface compatible
- IOFF circuitry enables partial power-down mode operation
- Unlimited rise and fall times
- Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
C49188129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



