EnergyMath EM74LVC1G34GW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC1G34GW |
| LCSC Part # | C49188115 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 2.5ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC1G34 is a single buffer. Its inputs can be driven by 3.3 V or 5 V devices. This feature allows the device to be used as a level translator in mixed 3.3 V and 5 V environments. Schmitt-trigger inputs on all pins make the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65 V ~ 5.5 V
- Input overvoltage tolerance up to 5.5 V
- High noise immunity
- CMOS low power consumption
- IOFF circuitry supports partial power-down mode operation
- ±24 mA output drive capability (VCC = 3.0 V)
- Latch-up performance exceeds 100 mA
- Direct TTL-level interface compatible
- Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Single buffer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0428 | $ 0.43 |
| 100+ | $ 0.0341 | $ 3.41 |
| 300+ | $ 0.0297 | $ 8.91 |
| 3,000+ | $ 0.0264 | $ 79.20 |
| 6,000+ | $ 0.0238 | $ 142.80 |
| 9,000+ | $ 0.0225 | $ 202.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 2.5ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC1G34 is a single buffer. Its inputs can be driven by 3.3 V or 5 V devices. This feature allows the device to be used as a level translator in mixed 3.3 V and 5 V environments. Schmitt-trigger inputs on all pins make the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65 V ~ 5.5 V
- Input overvoltage tolerance up to 5.5 V
- High noise immunity
- CMOS low power consumption
- IOFF circuitry supports partial power-down mode operation
- ±24 mA output drive capability (VCC = 3.0 V)
- Latch-up performance exceeds 100 mA
- Direct TTL-level interface compatible
- Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Single buffer
C49188115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



