LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74LVC1G38GV product image
  • EM74LVC1G38GV thumbnail 1
  • EM74LVC1G38GV thumbnail 2
  • EM74LVC1G38GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74LVC1G38GVRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74LVC1G38GV
LCSC Part #
C49188113
Packaging
SOT-23-5L
Customer #
Key Attributes
4uA 1.65V~5.5V 3.8ns@5V,50pF SOT-23-5L Gates and Inverters RoHS
Datasheetpdf iconEnergyMath EM74LVC1G38GV
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0541$ 0.54
100+$ 0.0426$ 4.26
300+$ 0.0369$ 11.07
3,000+$ 0.0326$ 97.80
6,000+$ 0.0292$ 175.20
9,000+$ 0.0274$ 246.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingSOT-23-5L
FeaturesLocal shutdown mode;Rear drive protection
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC
Input Logic Level - High1.7V;2V
Output Logic Level - High-
Quiescent Current(Iq)4uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)-
Number of Channels1;2
Propagation Delay3.8ns@5V,50pF
Output Logic Level - Low800mV
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The EM74LVC1G38 is a single 2-input NAND gate with open-drain output. Its inputs can be driven by 3.3V or 5V devices, enabling the device to be used as a level translator in mixed 3.3V and 5V environments. All inputs feature Schmitt-trigger action, allowing the circuit to tolerate slow input rise and fall times. The device is fully specified for partial power-down applications using Ioff. The Ioff circuit disables the output, preventing potentially damaging reverse current flow when the device is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65 V ~ 5.5 V
  • 5V-tolerant outputs for easy interface with 5V logic
  • High noise immunity
  • CMOS low power consumption
  • Open-drain outputs
  • Inputs accept voltages up to 5V
  • ±24 mA output drive capability (VCC = 3.0 V)
  • Latch-up performance exceeds 100 mA
  • Direct interface with TTL levels
  • Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options
  • 2-input NAND gate; open-drain output