EnergyMath EM74LVC1GU04GV
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC1GU04GV |
| LCSC Part # | C49188110 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Unbuffered inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-5L | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 2ns@5.5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EM74LVC1GU04 is a single unbuffered inverter. Its input can be driven by 3.3 V or 5.5 V devices. This feature allows the device to be used in mixed 3.3 V and 5 V voltage environments. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times.
Features
AI Translation
- Wide supply voltage range: 1.65 V ~ 5.5 V
- Input overvoltage tolerance up to 5.5 V
- High noise immunity
- CMOS low power consumption
- Output drive capability ±24 mA (at VCC = 3.0 V)
- Latch-up performance exceeds 100 mA
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V
- MM JESD22-A115C Class C exceeds 550 V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Unbuffered inverter
In-Stock: 2,739
2,739 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5404 | $ 0.54 |
| 10+ | $ 0.4818 | $ 4.82 |
| 30+ | $ 0.4525 | $ 13.58 |
| 100+ | $ 0.4249 | $ 42.49 |
| 500+ | $ 0.407 | $ 203.50 |
| 1,000+ | $ 0.3972 | $ 397.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-5L | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 2ns@5.5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EM74LVC1GU04 is a single unbuffered inverter. Its input can be driven by 3.3 V or 5.5 V devices. This feature allows the device to be used in mixed 3.3 V and 5 V voltage environments. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times.
Features
AI Translation
- Wide supply voltage range: 1.65 V ~ 5.5 V
- Input overvoltage tolerance up to 5.5 V
- High noise immunity
- CMOS low power consumption
- Output drive capability ±24 mA (at VCC = 3.0 V)
- Latch-up performance exceeds 100 mA
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V
- MM JESD22-A115C Class C exceeds 550 V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Unbuffered inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



