EnergyMath EM74LVC2G14GM
| Manufacturer |
EnergyMath
Asian Brands |
| Mfr. Part # | EM74LVC2G14GM |
| LCSC Part # | C49188099 |
| Package | DFN-6(1x1.5) |
| Customer # | |
| Description | Schmitt trigger 1.65V~5.5V 4.8ns@5.5V,50pF 4uA 2 DFN-6(1x1.5) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Package | DFN-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1147 | $ 0.57 |
50+ | $ 0.0912 | $ 4.56 |
150+ | $ 0.0795 | $ 11.93 |
500+ | $ 0.0707 | $ 35.35 |
3,000+ | $ 0.0637 | $ 191.10 |
6,000+ | $ 0.0602 | $ 361.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$