LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74LVC2GU04GV product image
  • EM74LVC2GU04GV thumbnail 1
  • EM74LVC2GU04GV thumbnail 2
  • EM74LVC2GU04GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74LVC2GU04GVRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74LVC2GU04GV
LCSC Part #
C49188088
Packaging
SOT-23-6L
Customer #
Key Attributes
1.65V~5.5V 2.4ns@3V,50pF 2 4uA SOT-23-6L Gates and Inverters RoHS
Datasheetpdf iconEnergyMath EM74LVC2GU04GV
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8952$ 0.90
10+$ 0.7194$ 7.19
30+$ 0.6315$ 18.95
100+$ 0.5436$ 54.36
500+$ 0.4916$ 245.80
1,000+$ 0.4639$ 463.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingSOT-23-6L
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;700mV;450mV;600mV;800mV
Propagation Delay2.4ns@3V,50pF
Features-
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High950mV;1.7V;1.9V;2V;3.4V
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

EM74LVC2GU04 is a dual unbuffered inverter. Its inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V and 5V environments.

Features

AI Translation
  • Wide supply voltage range: 1.65 V ~ 5.5 V
  • Input overvoltage tolerance up to 5.5 V
  • High noise immunity
  • Output drive capability ±24 mA (at VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 100 mA
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options