orisilicon SS8200E
| Manufacturer |
orisilicon
Asian Brands |
| MPN | SS8200E |
| LCSC Part # | C49188043 |
| Packaging | EASOP-7 |
| Customer # | |
| Description | 30kHz~55kHz 8.5V~10V 650V Buck 3.3V~24V EASOP-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | orisilicon | |
| Packaging | EASOP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
300
300
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5764 $ 0.5476 | $ 0.55 |
10+ | $ 0.4668 $ 0.4435 | $ 4.44 |
30+ | $ 0.4113 $ 0.3908 | $ 11.72 |
100+ | $ 0.3573 $ 0.3395 | $ 33.95 |
500+ | $ 0.3239 $ 0.3078 | $ 153.90 |
1,000+ | $ 0.3081 $ 0.2927 | $ 292.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$