ZHHXDZ HX1638-Q
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX1638-Q |
| LCSC Part # | C49181125 |
| Package | QFN-14(2x2) |
| Customer # | |
| Key Attributes | SP8T Switch for Diversity Applications |
| Description | 100MHz~3GHz QFN-14(2x2) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Package | QFN-14(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,370
1,370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3792 $ 0.3413 | $ 1.71 |
50+ | $ 0.3 $ 0.2700 | $ 13.50 |
150+ | $ 0.266 $ 0.2394 | $ 35.91 |
500+ | $ 0.2237 $ 0.2014 | $ 100.70 |
3,000+ | $ 0.2048 $ 0.1844 | $ 553.20 |
6,000+ | $ 0.1935 $ 0.1742 | $ 1045.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$