LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
surertech VB22A-I product image
  • VB22A-I thumbnail 1
  • VB22A-I thumbnail 2
  • VB22A-I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

surertech VB22A-IRoHS

Manufacturer
surertechAsian Brands
MPN
VB22A-I
LCSC Part #
C49174684
Packaging
-
Customer #
Key Attributes
I2C Temperature Sensors - Analog and Digital Output - Industrial RoHS
Datasheetpdf iconsurertech VB22A-I
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.8372$ 10.84
10+$ 10.366$ 103.66
30+$ 9.7378$ 292.13
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial
Manufacturersurertech
Packaging-
Length21mm
Voltage - Supply3V~3.6V
Operating Temperature-20℃~+60℃
Sensor Type-
Features-
InterfaceI2C

Introduction

AI Translation

This product uses the direct time-of-flight ranging principle, featuring a compact form factor, low cost, excellent performance, and strong immunity to ambient light interference. It is easy to use, flexible to install, and convenient to expand, offering an outstanding price-to-performance ratio.

Features

AI Translation
  • Based on direct Time-of-Flight algorithm
  • Maximum range: 20 m
  • Blind zone: 5 cm
  • Ranging frequency: 200 Hz
  • Absolute accuracy: ±5 cm (< 5 m), 1% (≥ 5 m)
  • Resolution: 1 mm
  • Operating temperature: -20℃ ~ +60℃
  • Supply voltage: 3~3.6 VDC
  • Compact size: 21×15×7.43 mm
  • Weight: 2 g
  • Ambient light immunity: 100K Lux

Applications

AI Translation
  • Drone altitude hold and obstacle avoidance
  • Robot obstacle avoidance
  • Industrial light curtains
  • AGV obstacle avoidance
  • High-speed measurement and safety monitoring in traffic and industrial automation