Khon TSW08132-130B334BA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSW08132-130B334BA |
| LCSC Part # | C49174612 |
| Package | Through Hole-4P,8x8mm |
| Customer # | |
| Description | 12V Without Bracket 8mm Round Button No SPST 8mm 50mA Through Hole-4P,8x8mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-4P,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0839 | $ 0.42 |
50+ | $ 0.0657 | $ 3.29 |
150+ | $ 0.0567 | $ 8.51 |
500+ | $ 0.0498 | $ 24.90 |
2,500+ | $ 0.0444 | $ 111.00 |
5,000+ | $ 0.0417 | $ 208.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$