Khon TSW08111-100B311CA-003E
| Manufacturer | KhonAsian Brands |
| MPN | TSW08111-100B311CA-003E |
| LCSC Part # | C49174569 |
| Packaging | Through Hole-4P,8x8mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 8mm Round Button Through Hole No SPST 8mm 50mA Through Hole-4P,8x8mm Tactile Switches RoHS |
| Datasheet | Khon TSW08111-100B311CA-003E |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8x8mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 8mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8mm | |
| Height | 10mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8x8mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 8mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8mm | |
| Height | 10mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 855
855 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0947$ 0.0900 | $ 0.45 |
| 50+ | $ 0.0744$ 0.0707 | $ 3.54 |
| 150+ | $ 0.0642$ 0.0610 | $ 9.15 |
| 1,000+ | $ 0.0566$ 0.0538 | $ 53.80 |
| 2,000+ | $ 0.0505$ 0.0480 | $ 96.00 |
| 5,000+ | $ 0.0474$ 0.0451 | $ 225.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8x8mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 8mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8mm | |
| Height | 10mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8x8mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 8mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8mm | |
| Height | 10mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C49174569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



