Khon TSW06231-095B331CN
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSW06231-095B331CN |
| LCSC Part # | C49174550 |
| Package | Through Hole |
| Customer # | |
| Description | 12V With Bracket 6.1mm Round Button No 7.4mm SPST 50mA Through Hole Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
985
985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0875 | $ 0.44 |
50+ | $ 0.0685 | $ 3.43 |
150+ | $ 0.0591 | $ 8.87 |
1,000+ | $ 0.052 | $ 52.00 |
2,000+ | $ 0.0463 | $ 92.60 |
5,000+ | $ 0.0434 | $ 217.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$