Khon TSW06122-080B333DA
| Manufacturer | KhonAsian Brands |
| MPN | TSW06122-080B333DA |
| LCSC Part # | C49174541 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V Without Bracket 6.1mm Round Button Through Hole No 6.1mm SPST 50mA Through Hole Tactile Switches RoHS |
| Datasheet | Khon TSW06122-080B333DA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Height | 8mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Height | 8mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0884$ 0.0840 | $ 0.42 |
| 50+ | $ 0.0693$ 0.0659 | $ 3.30 |
| 150+ | $ 0.0597$ 0.0568 | $ 8.52 |
| 1,000+ | $ 0.0526$ 0.0500 | $ 50.00 |
| 2,000+ | $ 0.0468$ 0.0445 | $ 89.00 |
| 5,000+ | $ 0.0439$ 0.0418 | $ 209.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Height | 8mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Height | 8mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



