Khon TSA06231-120B312BA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSA06231-120B312BA |
| LCSC Part # | C49174450 |
| Package | Through Hole,Right Angle-4P,7.4x6.2mm |
| Customer # | |
| Description | 12V With Bracket 6.2mm Round Button No 7.4mm SPST 50mA Through Hole,Right Angle-4P,7.4x6.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole,Right Angle-4P,7.4x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,810
2,810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.046 | $ 0.46 |
100+ | $ 0.0361 | $ 3.61 |
300+ | $ 0.0311 | $ 9.33 |
1,000+ | $ 0.0273 | $ 27.30 |
5,000+ | $ 0.0244 | $ 122.00 |
10,000+ | $ 0.0229 | $ 229.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$