Khon TSA06231-050B872BA
| Manufacturer | KhonAsian Brands |
| MPN | TSA06231-050B872BA |
| LCSC Part # | C49174433 |
| Packaging | Through Hole,Right Angle-4P,7.4x6.2mm |
| Customer # | |
| Key Attributes | 12V With Bracket 6.2mm Round Button No Right Angle 7.4mm SPST 50mA Through Hole,Right Angle-4P,7.4x6.2mm Tactile Switches RoHS |
| Datasheet | Khon TSA06231-050B872BA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,Right Angle-4P,7.4x6.2mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Length | 7.4mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,Right Angle-4P,7.4x6.2mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Length | 7.4mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 960
960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364$ 0.0346 | $ 0.69 |
| 200+ | $ 0.0287$ 0.0273 | $ 5.46 |
| 1,000+ | $ 0.0248$ 0.0236 | $ 23.60 |
| 2,000+ | $ 0.0219$ 0.0209 | $ 41.80 |
| 10,000+ | $ 0.0196$ 0.0187 | $ 187.00 |
| 20,000+ | $ 0.0184$ 0.0175 | $ 350.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,Right Angle-4P,7.4x6.2mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Length | 7.4mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,Right Angle-4P,7.4x6.2mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Length | 7.4mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C49174433 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



