Khon TSA06131-110B512CA-006E
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSA06131-110B512CA-006E |
| LCSC Part # | C49174343 |
| Package | Through Hole-4P,6.1x6.1mm |
| Customer # | |
| Description | 12V Without Bracket 7.8mm Round Button No 7.8mm SPST 50mA Through Hole-4P,6.1x6.1mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-4P,6.1x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0271 | $ 0.27 |
100+ | $ 0.0265 | $ 2.65 |
300+ | $ 0.026 | $ 7.80 |
1,000+ | $ 0.0256 | $ 25.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$