PADAUK PMS150G-U06
| Manufacturer | PADAUKAsian Brands |
| MPN | PMS150G-U06 |
| LCSC Part # | C49173938 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | SOT-23-6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General series
- In applications using AC capacitive-resistive voltage-dropping power supply or with high EFT requirements, system circuit modifications may be necessary to improve noise immunity
- Operating temperature range: -40℃ ~ 85℃
- Hardware 16-bit timer
- 1 × 8-bit hardware PWM generator
- 1 × general-purpose comparator
- Fast/normal wake-up function
- Flexible wake-up configuration on each pin
- 6 × IO pins with input pull-up/pull-down resistors
- Clock modes: internal high-frequency oscillator, internal low-frequency oscillator
- 8-level LVR options: 4.0V, 3.5V, 3.0V, 2.75V, 2.5V, 2.2V, 2.0V, 1.8V
- 1 × external interrupt input pin
- Operating mode: single processing unit mode
- 79 instructions supported
- Most instructions are single-cycle (1T)
- Programmable stack depth
- Data access supports direct and indirect addressing modes; data memory can be used as a data pointer for indirect addressing
- IO address space and memory address space are independent of each other
In-Stock: 7,360
7,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0361 | $ 0.72 |
| 200+ | $ 0.0282 | $ 5.64 |
| 600+ | $ 0.0238 | $ 14.28 |
| 3,000+ | $ 0.0212 | $ 63.60 |
| 9,000+ | $ 0.0189 | $ 170.10 |
| 21,000+ | $ 0.0177 | $ 371.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | SOT-23-6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General series
- In applications using AC capacitive-resistive voltage-dropping power supply or with high EFT requirements, system circuit modifications may be necessary to improve noise immunity
- Operating temperature range: -40℃ ~ 85℃
- Hardware 16-bit timer
- 1 × 8-bit hardware PWM generator
- 1 × general-purpose comparator
- Fast/normal wake-up function
- Flexible wake-up configuration on each pin
- 6 × IO pins with input pull-up/pull-down resistors
- Clock modes: internal high-frequency oscillator, internal low-frequency oscillator
- 8-level LVR options: 4.0V, 3.5V, 3.0V, 2.75V, 2.5V, 2.2V, 2.0V, 1.8V
- 1 × external interrupt input pin
- Operating mode: single processing unit mode
- 79 instructions supported
- Most instructions are single-cycle (1T)
- Programmable stack depth
- Data access supports direct and indirect addressing modes; data memory can be used as a data pointer for indirect addressing
- IO address space and memory address space are independent of each other
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

