LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PADAUK PMS134G-S16A product image
  • PMS134G-S16A thumbnail 1
  • PMS134G-S16A thumbnail 2
  • PMS134G-S16A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PADAUK PMS134G-S16ARoHS

Manufacturer
PADAUKAsian Brands
MPN
PMS134G-S16A
LCSC Part #
C49173914
Packaging
SOP-16
Customer #
Key Attributes
SOP-16 Microcontrollers RoHS
Datasheetpdf iconPADAUK PMS134G-S16A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0827$ 0.41
50+$ 0.0808$ 4.04
150+$ 0.0795$ 11.93
500+$ 0.0783$ 39.15
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerPADAUK
PackagingSOP-16

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • 8-bit OTP microcontroller with integrated 12-bit ADC
  • Operating temperature range: -40℃ ~ 85℃
  • General-purpose OTP series
  • For applications with AC resistor-capacitor voltage-dropping power supply or high EFT requirements, system circuit modifications may be needed to improve noise immunity