Images for reference only
EDA Models

Cixi Kefa Elec KF208R-6.0-8P

Manufacturer
Cixi Kefa Elec
Asian Brands
MPN
KF208R-6.0-8P
LCSC Part #
C49173685
Packaging
Through Hole,P=6mm
Customer #
Key Attributes
TERM BLK 8POS 6mm TH R/A
Description
-40℃~+105℃ 1.5 10A 800V 1x8P 16~24 Right Angle 8 1 6mm Through Hole,P=6mm Wire to Board RoHS
Datasheet pdf icon Cixi Kefa Elec KF208R-6.0-8P
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Terminal Blocks/Wire to Board
Manufacturer Cixi Kefa Elec
Packaging Through Hole,P=6mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Cixi Kefa Elec KF208R-6.0-8P
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 50
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 10
10 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
1+
$ 1.6655 $ 1.67
10+
$ 1.4163 $ 14.16
50+
$ 1.2607 $ 63.04
100+
$ 1.1019 $ 110.19
500+
$ 1.0305 $ 515.25
1,000+
$ 0.9987 $ 998.70
Standard Packaging 50/Full Bag
Better price for more quantity?
$