LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF208R-6.0-6P product image
  • KF208R-6.0-6P thumbnail 1
  • KF208R-6.0-6P thumbnail 2
  • KF208R-6.0-6P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec KF208R-6.0-6PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF208R-6.0-6P
LCSC Part #
C49173683
Packaging
Through Hole,P=6mm
Customer #
Key Attributes
TERM BLK 6POS 6mm TH R/A
Datasheetpdf iconCixi Kefa Elec KF208R-6.0-6P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerCixi Kefa Elec
PackagingThrough Hole,P=6mm
Operating Temperature-40℃~+105℃
Wire Gauge - mm21.5
Current Rating10A
Voltage Rating (Max)800V
Number of Positions or Pins1x6P
Number of Pins6P
Wire Gauge - AWG16~24
Mounting TypeRight Angle
Number of PINs Per Row6
Number of Rows1
Pitch6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.276$ 1.28
10+$ 1.0499$ 10.50
50+$ 0.9255$ 46.28
100+$ 0.785$ 78.50
500+$ 0.722$ 361.00
1,000+$ 0.6929$ 692.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.