Cixi Kefa Elec KF208WP-5.0-4P
| Manufacturer |
Cixi Kefa Elec
Asian Brands |
| Mfr. Part # | KF208WP-5.0-4P |
| LCSC Part # | C49173646 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 0.2~2.5 12~24 -40℃~+105℃ 32A 630V Panel Mount 5mm 4 Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4473 | $ 0.45 |
10+ | $ 0.4381 | $ 4.38 |
50+ | $ 0.4304 | $ 21.52 |
100+ | $ 0.4243 | $ 42.43 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$