LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISOMICRON MOC3083VPE-AXW product image
  • MOC3083VPE-AXW thumbnail 1
  • MOC3083VPE-AXW thumbnail 2
  • MOC3083VPE-AXW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISOMICRON MOC3083VPE-AXWRoHS

Manufacturer
ISOMICRONAsian Brands
MPN
MOC3083VPE-AXW
LCSC Part #
C49172983
Packaging
DIP-6
Customer #
Key Attributes
Zero-Cross Photo Triac Output
Datasheetpdf iconISOMICRON MOC3083VPE-AXW
In-Stock: 590
590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.256$ 1.28
50+$ 0.2012$ 10.06
130+$ 0.1777$ 23.10
520+$ 0.1484$ 77.17
2,600+$ 0.1353$ 351.78
5,200+$ 0.1275$ 663.00
Standard Packaging65/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerISOMICRON
PackagingDIP-6
Number of Channels1
Power Dissipation400mW
Static dv/dt1000V/us
Load Voltage800V
Features-
Holding Current (Ih)0.237mA
Isolation Voltage(Vrms)5kV
Operating Temperature-40℃~+100℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.24V
Zero Crossing CircuitYes
Number of terminals6
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging65
Sales UnitPiece

Introduction

AI Translation

The MOC304X, MOC306X, and MOC308X series devices couple an AlGaAs infrared-emitting diode as the emitter with a monolithic silicon random-phase photoTRIAC, packaged in a plastic DIP6 package with various lead forming options.

Features

AI Translation
  • High isolation 5000 VRMS
  • DC input, zero-crossing phototriac output
  • Operating temperature range -40℃ to 100℃
  • REACH and RoHS compliant
  • MSL Level 1
  • Regulatory certifications: UL-UL1577, VDE - EN60747-5-5(VDE0884-5), CQC - GB4943.1

Applications

AI Translation
  • Solenoid/valve control
  • Lighting control
  • Motor control
  • Temperature control
  • Static AC power switching
  • Solid-state relays
  • Microprocessor interface to 115 to 240VAC peripherals