ISOMICRON ISP827XSMT&R-AXW
| Manufacturer |
ISOMICRON
Asian Brands |
| Mfr. Part # | ISP827XSMT&R-AXW |
| LCSC Part # | C49172982 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | High Isolation PhotoCoupler |
| Description | 50mA 60mV@20mA,1mA 80V 6V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
985 
985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2454 | $ 1.23 |
50+ | $ 0.194 | $ 9.70 |
150+ | $ 0.172 | $ 25.80 |
1,000+ | $ 0.1445 | $ 144.50 |
2,000+ | $ 0.1323 | $ 264.60 |
5,000+ | $ 0.1249 | $ 624.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$