LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEC KGF40N120KDA-U/H product image
  • KGF40N120KDA-U/H thumbnail 1
  • KGF40N120KDA-U/H thumbnail 2
  • KGF40N120KDA-U/H thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KEC KGF40N120KDA-U/HRoHS

Manufacturer
MPN
KGF40N120KDA-U/H
LCSC Part #
C49169068
Packaging
TO-247
Customer #
Key Attributes
357W 80A 1.2kV TO-247 Single IGBTs RoHS
Datasheetpdf iconKEC KGF40N120KDA-U/H

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerKEC
PackagingTO-247
Pd - Power Dissipation357W
Td(off)350ns
Td(on)60ns
Current - Collector(Ic)80A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)135pF
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.5V@40mA
Vce Saturation(VCE(sat))2.25V@40A,15V
Reverse Recovery Time(trr)360ns
Switching Energy(Eoff)1.9mJ
Turn-On Energy (Eon)3.5mJ
Input Capacitance(Cies)4.8nF
Output Capacitance(Coes)195pF
Gate Charge(Qg)230nC@15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
In-Stock: 8,380
8,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4516$ 2.45
10+$ 2.0624$ 20.62
30+$ 1.8185$ 54.56
90+$ 1.5698$ 141.28
450+$ 1.4567$ 655.52
900+$ 1.4083$ 1267.47
Standard Packaging30/Full Tube
Better price for more quantity?
$