LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-FPC-0.3-15P-FHH10 product image
  • HC-FPC-0.3-15P-FHH10 thumbnail 1
  • HC-FPC-0.3-15P-FHH10 thumbnail 2
  • HC-FPC-0.3-15P-FHH10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-FPC-0.3-15P-FHH10RoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-FPC-0.3-15P-FHH10
LCSC Part #
C49166942
Packaging
SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins)
Customer #
Key Attributes
CONN FFC FPC 15POS 0.3mm TOP AND BOTTOM CNT SMD R/A
Datasheetpdf iconHong Cheng HC-FPC-0.3-15P-FHH10
Custom CablesMOQ 1pc
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2314$ 1.16
50+$ 0.183$ 9.15
150+$ 0.1623$ 24.35
500+$ 0.1365$ 68.25
2,500+$ 0.125$ 312.50
4,000+$ 0.1181$ 472.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerHong Cheng
PackagingSMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins)
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Number of Contacts15P
Pitch0.3mm
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.