Hong Cheng HC-FPC-0.3-39P-FH10
| Manufacturer |
Hong Cheng
Asian Brands |
| Mfr. Part # | HC-FPC-0.3-39P-FH10 |
| LCSC Part # | C49166936 |
| Package | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN FFC FPC 39POS 0.3mm BOTTOM CNT SMD R/A |
| Description | FFC/FPC Connector 39 Position 0.3mm Pitch Bottom Contact Surface Mount, Right Angle -55℃~+85℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | Hong Cheng | |
| Package | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
4,810 
4,810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1741 $ 0.1654 | $ 0.83 |
50+ | $ 0.138 $ 0.1311 | $ 6.56 |
150+ | $ 0.1225 $ 0.1164 | $ 17.46 |
500+ | $ 0.1031 $ 0.0980 | $ 49.00 |
2,500+ | $ 0.0945 $ 0.0898 | $ 224.50 |
5,000+ | $ 0.0893 $ 0.0849 | $ 424.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$